Cable Assembly USB
105-1032-RE-B0150
Cable Assembly USB 1.5m USB 3.1 Type C to USB Type A 24 to 4 POS M-M
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
1.5
Connector Type A
USB 3.1 Type C
Connector Type B
USB Type A
Gender
M-M
Number of Contacts
24 to 4
Connector Orientation
Straight to Straight
Jacket Color
Red
Shield Type
Braid
Maximum Outer Diameter (mm)
3.8

