Test Clips, Leads and Probes - End Connectors
105-0751-150
Conn Test Jack RCP 2 POS Solder RA Thru-Hole 1 Port
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Test Jack
Gender
RCP
Body Orientation
Right Angle
Number of Contacts
2
Number of Ports
1
Maximum Current Rating (A)
5
Mounting
Through Hole
Termination Method
Solder
Product Length (mm)
10.46
Product Depth (mm)
3.96
Product Height (mm)
5.16
Order Quantity

