Test Clips, Leads and Probes - End Connectors
105-0306-001
Conn Tip Plug PL 1 POS ST 1 Port
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Type
Tip Plug
Gender
PL
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
10
Product Diameter (mm)
9.52
Product Length (mm)
36.52

