Arrow Electronic Components Online
1050203200|CINCH|simage
1050203200|CINCH|limage
Test Clips, Leads and Probes - End Connectors

105-0203-200

Conn Tip Jack F 1 POS ST Jam Nut 1 Port

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Tip Jack
  • Gender
    F
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    10
  • Mounting
    Jam Nut
  • Product Length (mm)
    24.59
  • Product Depth (mm)
    8.74
  • Product Height (mm)
    8.74

Documentation and Resources

Datasheets
Design resources