Test Clips, Leads and Probes - End Connectors
105-0202-200
Conn Tip Jack RCP 1 POS ST Jam Nut 1 Port
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.40
Automotive
No
PPAP
No
Type
Tip Jack
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
10
Mounting
Jam Nut
Product Length (mm)
24.59
Product Depth (mm)
8.74
Product Height (mm)
8.74
Order Quantity

