Audio Transformers
104S
Audio Transformer 200V 47Ohm Prim. DCR 10.6Ohm Sec. DCR 6 Terminal Pin Thru-Hole
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
Miniature Epoxy Potted Audio Transformer
Primary Side Impedance (Ohm)
600
Secondary Side Impedance (Ohm)
150
Maximum DCR Primary Side (Ohm)
47(Typ)
Maximum DCR Secondary Side (Ohm)
10.6(Typ)
High Potential
200V
Maximum Insertion Loss (dB)
1
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Frequency Response
-1dB
Package Type
DIP
Product Length (mm)
21.84
Product Depth (mm)
18.034
Product Height (mm)
19.05

