LED Drivers
104PW03F
Converter DC-DC LED Driver 12V Input Backlight Module
Tianma Microelectronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Minimum Operating Supply Voltage (V)
10.8
Maximum Operating Supply Voltage (V)
13.2
Typical Operating Supply Voltage (V)
12
Maximum Supply Current (uA)
1000000
Maximum Output Current (mA)
50(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80