Capacitor Film
104MSR400K
Cap Film 0.1uF 400V PET 10%( 18.5 X 7 X 12mm) Radial 15mm 125°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
10%
Voltage
400VDC|200VAC
Dielectric
PET
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18.5 X 7 X 12
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
18.5(Max)
Product Depth (mm)
7(Max)
Product Height (mm)
12(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
15
Seated Plane Height (mm)
13.5
Order Quantity

