Arrow Electronic Components Online
104MPR630K|CORNELL|simage
104MPR630K|CORNELL|limage
Capacitor Film

104MPR630K

Cap Film 0.1uF 630V PP 10%( 26 X 10 X 15mm) Radial 22.5mm 1.768 Ohm 105°C Bulk

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    630VDC|250VAC
  • ESR (Ohm)
    1.768
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Size (mm)
    26 X 10 X 15
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    26(Max)
  • Product Depth (mm)
    10(Max)
  • Product Height (mm)
    15(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    15
  • Seated Plane Height (mm)
    15(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources