Capacitor RC Network
104M66QV39
Cap RC Network 0.1uF 1600V 20% 39 Ohm 10% 1R/1C 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Capacitance Tolerance
20%
Voltage
1600VDC|660VAC
Resistance Value (Ohm)
39
Resistance Tolerance
10%
Dielectric
PET
Number of Elements
1R/1C
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
45.7
Size (mm)
55.3 X 13.7 X 25.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Lead Diameter (mm)
0.8
Product Length (mm)
55.3(Max)
Product Depth (mm)
13.7(Max)
Product Height (mm)
25.4(Max)
Mounting
Through Hole

