Arrow Electronic Components Online
104990124|SEEED|simage
104990124|SEEED|limage
Reduced Price
LED Displays Dot Matrix

104990124

AlphanumericDisplay Matrix Module 64LED Red

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8531.20.00.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Module
  • Color
    Red
  • Number of LEDs
    64
  • Character Displayed
    Alphanumeric
  • Intensity (ucd)
    40000
  • Maximum Forward Current (mA)
    25
  • Maximum Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Screw
  • Package Width
    38 mm
  • Package Length
    38 mm

Documentation and Resources

Datasheets
Design resources