Arrow Electronic Components Online
104990089|SEEED|simage
104990089|SEEED|limage
Reduced Price
LED Modules

104990089

LED Modules Low-Power Tri-Color Blue/Green/Red 5V

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Tri-Color
  • Category
    Light Strip
  • Color
    Blue/Green/Red
  • Number of LEDs
    144
  • Lens Shape Type
    Circular
  • Viewing Angle (°)
    140
  • Rated Voltage (V)
    5
  • Typical Forward Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Supplier Color
    Blue/Green/Red
  • High Brightness
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources