Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Tri-Color
Category
LED Module
Color
Blue/Green/Red
Number of LEDs
1
Lens Shape Type
Circular
High Brightness
No
Package Height
7
Package Width
50
Package Length
70
PCB changed
2
Pin Count
2
Order Quantity
