Arrow Electronic Components Online
104990066|SEEED|simage
104990066|SEEED|limage
TFT Modules

104990066

10.1in TFT 1366x768Pixels HDMI/VGA/NTSC/PAL/LVDS 200cd/m2 LED Backlight

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8524.91.10.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Mode
    Normally White-Transmissive-TN
  • Display Size (in)
    10.1
  • Pixel Format (Pixels)
    1366x768
  • Aspect Ratio
    16:9
  • Typical Contrast Ratio
    400:1(Min)
  • Typical Brightness (cd/m2)
    200(Min)
  • Backlight
    LED
  • Display Color (Colors)
    262,000
  • Touchscreen
    No
  • Outline Dimensions (mm)
    230x150x5.2
  • Interface Type
    HDMI/VGA/NTSC/PAL/LVDS
  • Minimum Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    24
  • Mounting
    Panel
  • Package Height
    150 mm
  • Package Width
    5.2 mm
  • Package Length
    230 mm
Order Quantity

Documentation and Resources

Datasheets
Design resources