Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
Unknown
PPAP
Unknown
Peak Wavelength (nm)
650
Maximum Operating Voltage (V)
4.5
Maximum Supply Current (mA)
25
Maximum Optical Output Power (mW)
5
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
35
Diameter
12 mm
Package Length
35 mm
PCB changed
2
Pin Count
2
