Arrow Electronic Components Online
1047028|PHENX_CO|limage
1047028|PHENX_CO|simage
Relay Sockets

1047028

Relay Sockets Push-In DIN Rail

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Mounting
    DIN Rail
  • Termination Style
    Push-In
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    31
  • Product Depth (mm)
    75
  • Product Height (mm)
    96

Documentation and Resources

Datasheets
Design resources