Arrow Electronic Components Online
104655-4|TE|simage
104655-4|TE|limage
Connector Headers and PCB Receptacles

104655-4

Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    30
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1.27
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    30VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    22.14
  • Product Depth (mm)
    7.23
  • Product Height (mm)
    5.73
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources