Connector Headers and PCB Receptacles
104652-5
Conn Socket Strip RCP 50 POS 1.27mm Solder ST Top Entry SMD Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
50
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
16
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Box
Product Length (mm)
36.22
Product Depth (mm)
4.47
Product Height (mm)
4.83
Mounting
Surface Mount
Order Quantity

