Arrow Electronic Components Online
104652-1|TE|simage
104652-1|TE|limage
Connector Headers and PCB Receptacles

104652-1

Conn Socket Strip RCP 10 POS 1.27mm Solder ST SMD Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1.27
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    30VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    16
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tube
  • Product Length (mm)
    10.82
  • Product Depth (mm)
    4.47
  • Product Height (mm)
    4.83
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources