LED Displays Dot Matrix
1046
Numeric Displays Panel 64LED Yellow Orange Common Cathode 16-Pin
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Panel
Color
Yellow Orange
Number of LEDs
64
Digit Size (in)
1.2
Character Displayed
Numeric
Intensity (ucd)
235000
Configuration
Common Cathode
PCB changed
16
Pin Count
16

