Connector Terminal Blocks
1044423
Conn Fuse Modular Terminal Block 2 POS 6.2mm Screw DIN Rail 30A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Fuse Modular Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
6.2
Number of Rows
2
Number of Circuits
4
Termination Method
Screw
Maximum Current Rating (A)
30
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Length (mm)
94.5
Product Depth (mm)
6.2
Product Height (mm)
92.7
Housing Color
Gray
Mounting
DIN Rail

