Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Battery Holder
Body Material
Nylon
Contact Plating
Tin|Nickel
Contact Material
Stainless Steel
Number of Cells
1
Product Depth (mm)
20.65
Product Length (mm)
77.05
Product Height (mm)
14.86
Packaging
Tray
We don't have prices now, please check later
Order Quantity

