Arrow Electronic Components Online
1043682|PHENX_CO|simage
1043682|PHENX_CO|limage
Connector Headers and PCB Receptacles

1043682

Conn Board to Board F 12 POS 0.8mm Solder ST Top Entry SMD Tape

PHOENIX CONTACT
Datasheets 

Phoenix Contact FINEPITCH board-to-board PCB Connectors

Phoenix Contact can be your one stop shop for PCB data and power connectors both outside and now inside your device! Brand new from Phoenix Contact, these high-speed data board-to-board connectors come in two different pitch variations of 1.27mm and 0.8mm pitches. They feature up to four different orientations (see figure 1) which are coplanar (PCBs are horizontal), mezzanine (PCBs are parallel), orthogonal (90 degrees), and wire-to-board assemblies. These connectors are ROHS compliant and UL component recognized, so you can be sure that they are safe and reliable to use within your device. 

(Figure 1 – shows the four different board-to-board orientations – coplanar (PCBs are horizontal), mezzanine (PCBs are parallel), orthogonal (90 degrees), and wire-to-board assemblies)

Below you will find applications and the five major benefits for both the 1.27mm and 0.8mm pitch PCB board-to-board connectors.

 
 

Markets and their Applications

Phoenix Contact board-to-board connectors fit into a multitude of markets and applications. Examples of markets include process automation, building automation, industrial automation, and information communication technology. Specific applications are I/Os, PLCs, frequency converters, controls, HMIs and more.  These are all target markets that Phoenix Contact is familiar with and develops products within, so you can trust that these robust connectors won’t fail over time!

1.27mm and 0.8mm Pitch

5 Major Benefits Are:

• Reliability

• Compact

• Flexibility

• Stability

• Pre-Assembled

 

Reliability

Within the connector, we’ve designed a unique double-sided contact system that has been tested to IEC standards. This contact system ensures a reliable connection in high vibration environments.  The double contact system is also the ideal design for compact, close position connectors for high data rates. Our EMC shielded FP 0.8mm board-to-board connectors can achieve a data rate of up to 16Gbs in a compact and reliable form factor, while our FP 1.27 connectors can achieve data rates to 3Gbps. Along with that, the gold plating on the contact surface allows for up to 500 mating and un-mating cycles without diminishing any performance.


(Figure 2 – reliable mechanical and electrical connections thanks to the double-sided contact system on the FP 0.8 board-to-board PCB connector)

(Figure 3 – shows the robust 500 mating cycles in the coplanar connection style)
 
 

Compact

Phoenix Contact 0.8 MM and 1.27mm pitch board-to-board connectors offer various numbers of positions (12-80) in a compact, space saving design with various stack heights and wipe lengths so that you can connect all your PCBs inside one device. In the largest position size (80), the 1.27mm board-to-board connector measures only 1.68 inches in width while the 0.8mm measures 1.34 inches in width, taking up less space on your PCB than other products. 

(Figure 4 – Shows the compact form factor within a device both in the vertical and mezzanine connection methods)
 
 

Flexibility

Board-to-board connectors from Phoenix Contact feature various stack heights with a variable wipe length range up to 1.5mm (figure 5). This refers to the distance between circuit boards when connectors are mated. This allows you to design your device with flexibility of how the printed circuit boards are orientated WITHOUT affecting performance! 

(Figure 5 – left side shows a full termination of the plug and header while the right side shows the maximum 1.5mm wipe length without any performance loss)
 
 

Stability

The addition of solder anchors to the 1.27mm product adds extra stability so the board-to-board connectors do not tip over during the soldering process. These also reduce the mechanical strain of inserting and removing the plug section of the connector. 

(Figure 6 – standard header solder anchors that mount directly to the PCB)
 
 

Pre-Assembled

The new 1.27mm board-to-board PCB connectors can be ordered pre-assembled with IDC flat ribbon cable to allow for immediate use in the device. Pre-order in lengths ranging from 0.05-0.95 meters in 0.05 meter increments. Cable lengths are rated to 105 degrees Celsius with halogen cable material available upon request. Various ribbon configurations can also be ordered as seen in Figure 8. 

(Figure 7 – shows pre-assembled ribbon cables with locking levers for quick and easy wire-to-board connection method)

(Figure 8 – various pre-assembly styles available)
 

Videos, Images, and other promotional material

1.27mm Video

0.8mm Video

Download PDF

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    F
  • Number of Contacts
    12
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1.27
  • Maximum Current Rating (A)
    1.7
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tape
  • Product Weight (g)
    0.72
  • Product Length (mm)
    9.58
  • Product Depth (mm)
    7.1
  • Product Height (mm)
    7.85
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources