Arrow Electronic Components Online
1043|KEYSTONE|simage
1043|KEYSTONE|limage
Battery Contacts, Clips and Holders

1043

Battery Holder 1 Cells 18650 Size Nylon Tray

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Holder
  • Body Material
    Nylon
  • Contact Plating
    Tin|Nickel
  • Contact Material
    Phosphor Bronze
  • Battery Cell Size
    18650
  • Number of Cells
    1
  • Termination Style
    PC Pins
  • Product Depth (mm)
    20.65
  • Mounting
    Through Hole
  • Product Height (mm)
    14.86
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    145
  • Packaging
    Tray
Order Quantity

Documentation and Resources

Datasheets
Design resources