Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
70
Fin Style
Pin Array
Device Cooled
BGA|TSSOP|QFN
Attachment Method
Tape
Mounting
Surface Mount
Product Length (mm)
6.7
Product Depth (mm)
6.7
Product Height (mm)
7.6
We don't have prices now, please check later.
Order Quantity

