Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Number of Contacts
6
Termination Method
Solder
Terminal Pitch (mm)
2.54
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
10VDC|10VAC
Mating Cycle (Cycles)
5000
Packaging
Tape and Reel
Product Weight (g)
0.567
Mounting
Surface Mount

