Connector Headers and PCB Receptacles
1041880210
Conn Wire to Board RCP 2 POS 4mm Solder RA Side Entry SMD Lite-Trap T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Right Angle
Maximum Current Rating (A)
9/Contact
Maximum Voltage Rating
300VDC|300VAC
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
130
Mating Cycle (Cycles)
25
Packaging
Tape and Reel
Product Weight (g)
0.586
Product Length (mm)
7.9
Product Depth (mm)
13
Product Height (mm)
4.2
Tradename
Lite-Trap
Mounting
Surface Mount

