Arrow Electronic Components Online
10417|CARCLO|simage
10417|CARCLO|limage
Optical Lenses

10417

Round Optical Lens Polycarbonate

Carclo Optics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Optical Lens
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    Polycarbonate
  • Product Diameter (mm)
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources