Arrow Electronic Components Online
No Image Available
RF/Wireless Development Boards and Kits

104130-HMC596LP4

HMC596LP4/HMC596LP4E RF Switch Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    HMC596LP4/HMC596LP4E
  • Supported Device Technology
    RF Switch
  • Typical Operating Frequency (MHz)
    3000(Max)

Documentation and Resources

Datasheets
Design resources