Arrow Electronic Components Online
104020109|SEEED|simage
104020109|SEEED|limage
LED Modules

104020109

LED Modules Low-Power Tri-Color Blue/Green/Red 5V

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Tri-Color
  • Category
    Light Strip
  • Color
    Blue/Green/Red
  • Number of LEDs
    60
  • Lens Shape Type
    Rectangular
  • Rated Current (mA)
    3600
  • Rated Voltage (V)
    5
  • Typical Forward Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Supplier Color
    Blue/Green/Red
  • High Brightness
    No
  • Package Height
    4
  • Package Width
    12
  • Package Length
    1000

Documentation and Resources

Datasheets
Design resources