Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Tri-Color
Category
Light Strip
Color
Blue/Green/Red
Number of LEDs
30
Lens Shape Type
Circular
Rated Current (mA)
1800
Rated Voltage (V)
5
Typical Forward Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Supplier Color
Blue/Green/Red
High Brightness
No
Package Height
4
Package Width
12
Package Length
1000
Order Quantity
