Connector USB
1040040503
Conn Mini USB Type B RCP 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1 Port T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Mini USB Type B
Gender
RCP
Number of Terminals
5
Number of Contacts
5
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Shell Material
Phosphor Bronze
Shell Plating
Tin Over Nickel
Packaging
Tape and Reel
Product Weight (g)
3.507
Product Length (mm)
18
Product Depth (mm)
12.94
Product Height (mm)
21.6
Mounting
Through Hole
Order Quantity

