Arrow Electronic Components Online
103SR13A2|HONEYWEL|simage
103SR13A2|HONEYWEL|limage
Hall Effect Sensors

103SR13A-2

Hall Effect Sensor 40mA Unipolar 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 3-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Unipolar
  • Module/IC Classification
    Module
  • Minimum Magnetic Sensor Release Point (Gs)
    200
  • Typical Magnetic Sensor Hysteresis (Gs)
    35(Min)
  • Maximum Magnetic Sensor Operating Point (Gs)
    495
  • Maximum Output Current (mA)
    20
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Supply Current (uA)
    10000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mounting
    Panel
  • Package Length
    25.4
  • PCB changed
    3
  • Pin Count
    3
  • Lead Shape
    Cable

Documentation and Resources

Datasheets
Design resources