Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Magnetic Type
Unipolar
Module/IC Classification
Module
Minimum Magnetic Sensor Release Point (Gs)
200
Typical Magnetic Sensor Hysteresis (Gs)
35(Min)
Maximum Magnetic Sensor Operating Point (Gs)
495
Maximum Output Current (mA)
20
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
18|15|12|9|5
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mounting
Panel
Package Height
25.4
Package Width
25.4
Package Length
25.4
PCB changed
3
Pin Count
3
Lead Shape
Cable

