Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
10%
Voltage
630VDC|250VAC
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Size (mm)
13 X 6 X 10
Wire Form
Straight
Temperature Coefficient (ppm/°C)
-200±100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
13(Max)
Product Depth (mm)
6(Max)
Product Height (mm)
10(Max)
Lead Diameter (mm)
0.6
Seated Plane Height (mm)
10(Max)

