Arrow Electronic Components Online
103JL1A|LTLFUWIC|limage
103JL1A|LTLFUWIC|simage
Thermistors

103JL1A

Thermistor NTC 10K Ohm 5% 2-Pin DO-35 Axial 3892K -4.5 to -4 T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.40
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Coefficient Range
    -4.5 to -4
  • Thermal Coefficient
    -4.4%/°C
  • Thermal Time Constant (s)
    5
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    3892
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±0.5°C
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    300
  • Resistance @ 25C (Ohm)
    10000
  • Resistance Range @ 25C (Ohm)
    6000 to 25000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±5
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±5 to ±10
  • Body Material
    Glass
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    1.91(Max)
  • Product Length (mm)
    4.06(Max)
  • Construction
    Axial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources