Stepper Motors
103H89222-5241
Stepper Motors Bipolar Square 100V 6A 0.45Ohm 79.83oz.in² 13.2N.m 1.8° 1Shaft
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
6
Motor Voltage (V)
100
Winding Resistance (Ohm)
0.45
Holding Torque (N.m)
13.2
Steps per Revolution
200
Rotor Inertia
79.83oz.in²
Configuration
Bipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
4
Number of Shafts
1
Number of Phases
2
Inductance per Phase (mH)
5.4
Insulation Class
B
Mounting Hole Spacing (mm)
88.9
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Frame Size (NEMA)
106
Shaft Diameter (mm)
16
Shaft Length (mm)
33.48
Body Length (mm)
163.3
Weight (g)
7500
Product Length (mm)
106.4
Product Depth (mm)
198.3
Product Height (mm)
106.4

