Arrow Electronic Components Online
103H82225141|SANDENKI|simage
103H82225141|SANDENKI|limage
Stepper Motors

103H8222-5141

Stepper Motors Bipolar Cylindrical 4A 0.7Ohm 15.86oz.in² 5.09N.m 1.8° 1Shaft

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    103H8222-5141
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Motor Current (A)
    4
  • Winding Resistance (Ohm)
    0.7
  • Holding Torque (N.m)
    5.09
  • Steps per Revolution
    200
  • Rotor Inertia
    15.86oz.in²
  • Configuration
    Bipolar
  • Step Angle (°)
    1.8
  • Motor Shape
    Cylindrical
  • Number of Terminals
    4
  • Number of Shafts
    1
  • Number of Phases
    2
  • Inductance per Phase (mH)
    5.7
  • Mounting Hole Spacing (mm)
    69.6
  • Shaft Diameter (mm)
    12
  • Shaft Length (mm)
    30
  • Body Diameter (mm)
    86
  • Body Length (mm)
    92.2
  • Weight (g)
    2500
  • Product Length (mm)
    86
  • Product Depth (mm)
    122.2
  • Product Height (mm)
    86

Documentation and Resources

Datasheets
Design resources