Arrow Electronic Components Online
103H78231760|SANDENKI|simage
103H78231760|SANDENKI|limage
Stepper Motors

103H7823-1760

Stepper Motors Bipolar Square 24V 4A 0.65Ohm 4.59oz.in² 2.7N.m 1.8° 1Shaft

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Motor Current (A)
    4
  • Motor Voltage (V)
    24
  • Winding Resistance (Ohm)
    0.65
  • Holding Torque (N.m)
    2.7
  • Steps per Revolution
    200
  • Rotor Inertia
    4.59oz.in²
  • Configuration
    Bipolar
  • Step Angle (°)
    1.8
  • Motor Shape
    Square
  • Number of Terminals
    4
  • Number of Shafts
    1
  • Number of Phases
    2
  • Inductance per Phase (mH)
    2.4
  • Insulation Class
    B
  • Mounting Hole Spacing (mm)
    47.14
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Frame Size (NEMA)
    60
  • Shaft Diameter (mm)
    8
  • Shaft Length (mm)
    19.1
  • Body Length (mm)
    84.5
  • Weight (g)
    1340
  • Product Length (mm)
    60
  • Product Depth (mm)
    105.1
  • Product Height (mm)
    66

Documentation and Resources

Datasheets
Design resources