Stepper Motors
103H7822-2511
Stepper Motors Unipolar Square 24V 4.4A 0.4Ohm 2.19oz.in² 1.1N.m 1.8° 2Shaft
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
4.4
Motor Voltage (V)
24
Winding Resistance (Ohm)
0.4
Holding Torque (N.m)
1.1
Steps per Revolution
200
Rotor Inertia
2.19oz.in²
Configuration
Unipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
6
Number of Shafts
2
Number of Phases
2
Inductance per Phase (mH)
0.61
Insulation Class
B
Mounting Hole Spacing (mm)
47.14
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Frame Size (NEMA)
60
Shaft Diameter (mm)
6.35
Shaft Length (mm)
19.1
Body Length (mm)
52.5
Weight (g)
770
Product Length (mm)
60
Product Depth (mm)
85.8
Product Height (mm)
60

