Stepper Motors
103H7822-1730
Stepper Motors Bipolar Square 24V 4A 1.55Ohm 2.19oz.in² 1.37 1.8° 2Shaft
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
4
Motor Voltage (V)
24
Winding Resistance (Ohm)
1.55
Holding Torque (N.m)
1.37
Steps per Revolution
200
Rotor Inertia
2.19oz.in²
Configuration
Bipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
4
Number of Shafts
2
Number of Phases
2
Inductance per Phase (mH)
5.5
Insulation Class
B
Mounting Hole Spacing (mm)
47.14
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Frame Size (NEMA)
60
Shaft Diameter (mm)
8
Shaft Length (mm)
19.1
Body Length (mm)
52.5
Weight (g)
770
Product Length (mm)
60
Product Depth (mm)
88.6
Product Height (mm)
66

