Stepper Motors
103H7821-5760
Stepper Motors Bipolar Square 24V 2A 1.27Ohm 1.5oz.in² 0.88 1.8° 1Shaft
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
2
Motor Voltage (V)
24
Winding Resistance (Ohm)
1.27
Holding Torque (N.m)
0.88
Steps per Revolution
200
Rotor Inertia
1.5oz.in²
Configuration
Bipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
4
Number of Shafts
1
Number of Phases
2
Inductance per Phase (mH)
3.3
Insulation Class
B
Mounting Hole Spacing (mm)
47.14
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Frame Size (NEMA)
60
Shaft Diameter (mm)
8
Shaft Length (mm)
19.1
Body Length (mm)
43.5
Weight (g)
600
Product Length (mm)
60
Product Depth (mm)
64.1
Product Height (mm)
66
We don't have prices now, please check later.
Order Quantity

