Stepper Motors
103H5210-5140
Stepper Motors Bipolar Square 24V 0.5A 20Ohm 0.4oz.in² 0.49N.m 1.8° 1Shaft
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active-Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
0.5
Motor Voltage (V)
24
Winding Resistance (Ohm)
20
Holding Torque (N.m)
0.49
Steps per Revolution
200
Rotor Inertia
0.4oz.in²
Configuration
Bipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
4
Number of Shafts
1
Number of Phases
2
Inductance per Phase (mH)
35
Insulation Class
B
Mounting Hole Spacing (mm)
31
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Frame Size (NEMA)
42
Shaft Diameter (mm)
5
Shaft Length (mm)
22.5
Body Length (mm)
48
Weight (g)
230
Product Length (mm)
42
Product Depth (mm)
72
Product Height (mm)
47

