Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Connector Type
Connector D-Subminiature
Angular Function
180°
Body Material
Zinc Alloy
Body Plating
Nickel
Style
Ribbon Junction Shell
Product Length (mm)
80.2

