Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
Automotive
No
PPAP
No
Type
Battery Holder
Body Material
PBT
Contact Plating
Tin|Nickel
Contact Material
Steel
Number of Cells
1
Battery Series
BR2012|CR2012|CR2016|CL2016|DL2020|CL2025|BR2025|CR2032|CL2032
Termination Style
PC Pins
Product Depth (mm)
22.8
Product Length (mm)
28.7
Mounting
Through Hole
Product Height (mm)
8.5
Minimum Operating Temperature (°C)
-51
Maximum Operating Temperature (°C)
145

