Arrow Electronic Components Online
103990205|SEEED|simage
103990205|SEEED|limage
Power Management Development Boards and Kits

103990205

MCP73871 Battery Management Shield Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    ERA99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Shield Board
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    5VDC(Typ)|7VDC to 20VDC
  • Supported Device
    MCP73871
  • Product Length (mm)
    46.736
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources