Sensor Development Boards and Kits
103990057
OV7725/VC0706 Image Sensor Shield Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
Unknown
PPAP
Unknown
Type
Shield Board
Supported Device
OV7725/VC0706
Supported Device Technology
Image
Interface Type
SPI/UART
Operating Supply Voltage Range (VDC)
5(Typ)
Product Weight (g)
46.5
Product Length (mm)
115
Product Depth (mm)
75
Order Quantity
