Connector Headers and PCB Receptacles
103945-4
Conn Wire to Board HDR 5 POS 2.54mm IDT ST Cable Mount Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
267V
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
60.45
Product Depth (mm)
37.34
Product Height (mm)
6.6
Mounting
Cable Mount

