Connector Headers and PCB Receptacles
103908-5
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Key/Center Slot/Dual Slot
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
267V
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
17.65
Product Depth (mm)
6.98
Product Height (mm)
13.58
Tail Length (mm)
3.3
Mounting
Through Hole
Order Quantity

