Arrow Electronic Components Online
No Image Available
Thermal Management Accessories

103800F00000G

Thrml Mgmt Access Thermal Grease White 0.031°C/W 1.4W/m.K 2X10e15Ohm.cm Non-Silicon

Boyd Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    2817.00.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Thermal Grease
  • Dielectric Constant
    5.02
  • Thermal Conductivity
    1.4W/m.K
  • Thermal Resistance
    0.031°C/W
  • Volume Resistivity (Ohm.cm)
    2X10e15
  • Viscosity (cP)
    1.146
  • Material
    Non-Silicon
  • Color
    White
Order Quantity

Documentation and Resources

Datasheets
Design resources